DIODES INCORPORATED  

BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23

Mfr Part#: BAT54-7-F
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0212 USD (each)
3000 - 9000 $0.0212
12000 - 33000 $0.0192 (Save 9%)
36000+ $0.0181 (Save 15%)

Availability

Qty in Stock : 0
On Order :
7,896,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 200 mA
  • Peak Current-Max: 600 mA
  • Reverse Voltage-Max [Vrrm]: 30 V
  • Reverse Current-Max: 2 µA
  • Forward Voltage: 800 mV
  • Power Dissipation: 200 mW

The BAT54-7-F is a part of BAT54 Series Fast Switching 30 V 600 mA Surface Mount Schottky Barrier Diode available in a SOT-23-3 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Low Turn-on Voltage
  • Fast Switching
  • PN Junction Guard Ring for Transient and ESD Protection
  • Peak Reverse DC Blocking Voltage is 30 V
  • Forward Continuous Current is 200 mA
  • Power Dissipation is 200 mW
  • Operating and Storage Temperature Range is -65 to +150 °C

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...