DIODES INCORPORATED  

BAT54TW Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-363

Mfr Part#: BAT54CDW-7-F
Mounting Method:  Surface Mount
Package Style:  SOT-363 (SC-70-6, SC-88)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0858 USD (each)
3000 $0.0858
6000 - 9000 $0.0819 (Save 5%)
12000+ $0.0802 (Save 7%)

Availability

Qty in Stock : 12,000
On Order :
24,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 200 mA
  • Peak Current-Max: 600 mA
  • Reverse Voltage-Max [Vrrm]: 30 V
  • Reverse Current-Max: 2 µA
  • Forward Voltage: 1 V
  • Power Dissipation: 200 mW

The BAT54CDW-7-F is a part of BAT54TW Series Fast Switching 30 V 600 mA Surface Mount Schottky Barrier Diode available in a SOT-363 package. It has an Operating and Storage Temperature Range -65 to +125 °C.

Product Features:

  • Low Forward Voltage Drop
  • Fast Switching
  • Ultra-Small Surface Mount Package
  • PN Junction Guard Ring for Transient and ESD Protection
  • Power Dissipation is 200 mW
  • Thermal Resistance, Junction to Ambient Air is 625 °C/W
  • Operating and Storage Temperature Range -65 to +125 °C
  • Peak Reverse DC Blocking Voltage is 30 V

View the complete BAT54 series of Schottky Diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...