CENTRAL SEMICONDUCTOR  

CMDSH Series 30 V 100 mA Surface Mount Schottky Diode - SOD-323

Mfr Part#: CMDSH-3 TR
Mounting Method:  Surface Mount
Package Style:  SOD-323
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2400 USD (each)
3000+ $0.2400

Availability

Qty in Stock : 195,000
On Order :
525,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 100 mA
  • Peak Current-Max: 750 mA
  • Reverse Voltage-Max [Vrrm]: 30 V
  • Reverse Current-Max: 1 µA
  • Forward Voltage: 0.8 V
  • Power Dissipation: 250 mW

The CMDSH-3 TR is a 30 V 100 mA Silicon Schottky Diode, manufactured in a SUPERmini SOD-323 surface mount package and designed for applications requiring a low forward voltage drop.

Product Specifications:

  • Peak Repetitive Reverse Voltage VRRM :30 V
  • Average Forward Current IO : 100 mA
  • Peak Forward Surge Current, tp=10ms IFSM : 750 mA
  • Power Dissipation PD :250 mW
  • Power Dissipation (TL=25°C) PD : 833 mW

Applications:

  • Fast Switching applications

View the CMDSH Series of Small Signal Diodes  

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...