DIODES INCORPORATED  

BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23

Mfr Part#: BAS40-04-7-F
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0300 USD (each)
3000 - 9000 $0.0300
12000 - 21000 $0.0270 (Save 10%)
24000+ $0.0262 (Save 13%)

Availability

Qty in Stock : 0
On Order :
2,697,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Peak Current-Max: 600 mA
  • Reverse Voltage-Max [Vrrm]: 40 V
  • Reverse Current-Max: 0.2 µA
  • Forward Voltage: 1 V
  • Power Dissipation: 350 mW

The BAS40-04-7-F is a part of BAS40 Series Fast Switching 40 V 600 mA Surface Mount Schottky Barrier Diode available in a SOT-23-3 package. It has an Operating Temperature Ranging between -55 to +125 °C.

Product Features:

  • Low Forward Voltage Drop
  • Fast Switching
  • PN Junction Guard Ring for Transient and ESD Protection
  • Operating Temperature Range is -55 to +125 °C
  • Storage Temperature Range is -65 to +150 °C
  • Peak Reverse DC Blocking Voltage is 40 V
  • Forward Continuous Current is 200 mA
  • Forward Surge current is 600 mA

View the BAS40 Series of Schottky Diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...