NEXPERIA  

BAS16 Series 100 V 4 A Surface Mount High-Speed Switching Diode - SOD-523

Mfr Part#: BAS516,115
Mounting Method:  Surface Mount
Package Style:  SOD-523 (SC-79)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0128 USD (each)
3000 - 6000 $0.0128
9000 - 12000 $0.0123 (Save 4%)
15000 - 33000 $0.0112 (Save 13%)
36000+ $0.0108 (Save 16%)

Availability

Qty in Stock : 0
On Order :
1,275,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Reverse Current-Max: 0.5 µA
  • Forward Voltage: 1.25 V
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Power Dissipation: 500 mW
  • Peak Current-Max: 4 A

The BAS516,115 is a high-speed switching diode fabricated in planar technology and encapsulated in the SOD523 (SC79) SMD plastic package

Features:

  • Ultra small plastic SMD package
  • High switching speed: max. 4 ns
  • Continuous reverse voltage: max. 75 V
  • Repetitive peak reverse voltage: max. 85 V
  • Repetitive peak forward current: max. 500 mA.

Applications:

  • High-speed switching

View the BAS516 Series of Schottky Diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...