STMICROELECTRONICS  

BAR43 Series 0.1 A 0.45 V Schottky Diode Surface Mount - SOT-23-3L

Mfr Part#: BAR43AFILM
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0668 USD (each)
3000 $0.0668
6000 - 9000 $0.0626 (Save 6%)
12000+ $0.0604 (Save 10%)

Availability

Qty in Stock : 27,000
Factory Stock : 0
Factory Lead-Time: 20 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 0.1 A
  • Peak Current-Max: 0.75 A
  • Reverse Voltage-Max [Vrrm]: 30 V
  • Reverse Current-Max: 100 µA
  • Forward Voltage: 0.45 V
  • Power Dissipation: 250 mW

The BAR43AFILM is a Genral purpose metal to silicon diodes featuring very low turn-on voltage and fast switching.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount device

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...