1N5711W Series 70 V 200 nA Surface Mount Schottky Barrier Diode - SOD-123

Mfr Part#: 1N5711W-7-F
Mounting Method:  Surface Mount
Package Style:  SOD-123
Packaging:  REEL
Std Packaging Qty:  3,000



Download Center


$0.1100 USD (each)
3000+ $0.1100


Qty in Stock : 3,000
On Order :
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • Reverse Voltage-Max [Vrrm]: 70 V
  • Reverse Current-Max: 200 nA
  • Forward Voltage: 1 V
  • Power Dissipation: 333 mW

The 1N5711W-7-F is a part of 1N5711W series High Reverse Voltage Drop 70 V and Current 200 nA at 50 V Surface Mount Schottky Barrier Diode available in a SOD-123 package.

Product Features:

  • Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • Fast Switching Time
  • Low Reverse Capacitance
  • Surface Mount Package Ideally Suited for Automated Insertion
  • Operating Temperature Range -55 °C to +125 °C
  • Storage Temperature Range -55 °C to +150 °C
  • Maximum Forward Current is 15 mA
  • Reverse Voltage DC Blocking Voltage is 70 V

View the 1N5711W series of Schottky Barrier Diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...