ROHM SEMICONDUCTOR  

RB731U Series 40 V 1 uA Surface Mount Schottky Barrier Diode - SOT-457

Mfr Part#: RB731UT108
Mounting Method:  Surface Mount
Package Style:  SC-74 (TSOP-6)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1430 USD (each)
3000 $0.1430
6000+ $0.1410 (Save 1%)

Availability

Qty in Stock : 48,000
On Order :
150,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 30 mA
  • Peak Current-Max: 200 mA
  • Reverse Voltage-Max [Vrrm]: 40 V
  • Reverse Current-Max: 1 µA
  • Forward Voltage: 0.37 V
The RB731UT108 is a Part of RB731 Series 40 V 1 µA Surface mount Schottky Barrier Diode available in SOT-457 Package. It has an storage temperature ranging between -40 to 125°C.

Features:

  • Small mold type (SMD6)
  • Low IR
  • High reliability

Applications:

  • Low current rectification
  • PC
  • Mobile phone
  • Portable electronics

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...