STMICROELECTRONICS  

1N5711 Series 70 V 15 mA Small Signal Schottky Diode Through Hole - DO-35

Mfr Part#: 1N5711
Mounting Method:  Through Hole
Package Style:  DO-35 (SOD-27)
Packaging:  Cut Tape
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.2050 USD (each)
1 - 249 $0.2050
250 - 499 $0.1770 (Save 14%)
500 - 999 $0.1730 (Save 16%)
1000 - 2499 $0.1700 (Save 17%)
2500+ $0.1640 (Save 20%)

Availability

Qty in Stock :   3,150
Factory Stock : 0
Factory Lead-Time: 24 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 15 mA
  • Reverse Voltage-Max [Vrrm]: 70 V
  • Reverse Current-Max: 0.2 µA
  • Forward Voltage: 1 V
  • Power Dissipation: 430 mW

The 1N5711 is a Metal to silicon junction diode featuring high breakdown, low turn-on voltage and ultrafast switching. Primarly intended for high level UHF/VHF detection and pulse application with broad dynamic range. Matched batches are available on request.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...