STMICROELECTRONICS  

STPS3045CG Series 45 V 15 A Surface Mount Power Schottky Rectifier - D2PAK

Mfr Part#: STPS3045CG-TR
Mounting Method:  Surface Mount
Package Style:  TO-263-3 (D2PAK)
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.47 USD (each)
2000+ $1.47

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 2,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 30 A
  • Peak Current-Max: 220 A
  • Reverse Voltage-Max [Vrrm]: 45 V
  • Reverse Current-Max: 200 µA
  • Forward Voltage: 0.84 V