STMICROELECTRONICS  

STPS5H100 Series 120 V 20 A High Voltage Power Schottky Rectifier - TO-252-3

Mfr Part#: STPS5H100B-TR
Mounting Method:  Surface Mount
Package Style:  TO-252-3 (DPAK)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.2850 USD (each)
2500+ $0.2850

Availability

Qty in Stock : 0
On Order :
2,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 5 A
  • Peak Current-Max: 75 A
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Current-Max: 3.5 µA
  • Forward Voltage: 0.73 V
The STPS5H100B-TR is a high voltage Schottky barrier rectifier. It is packaged in DPAK and designed for high frequency miniature switched mode power supplies such as adaptators and on board DC to DC converters.

Features:

  • Negligible switching losses
  • High junction temperature capability
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Avalanche specification

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...