DIODES INCORPORATED  

B360 Series 60 V 3 A Surface Mount Schottky Barrier Rectifier - SMC

Mfr Part#: B360-13-F
Mounting Method:  Surface Mount
Package Style:  SMC (DO-214AB)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2750 USD (each)
3000+ $0.2750

Availability

Qty in Stock : 0
On Order :
96,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 3 A
  • Peak Current-Max: 100 A
  • Reverse Voltage-Max [Vrrm]: 60 V
  • Reverse Current-Max: 0.5 mA
  • Forward Voltage: 0.7 V
The B360-13-F is a part of B360 Series High Efficiency 60 V 3 A Surface Mount Schottky Barrier Rectifier availabe in a SMC package. It as an Operating Temperature Ranging between -55 to +125 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automatic Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 100A Peak
  • For Use in Low Voltage, High Frequency
  • Inverters, Free Wheeling, and Polarity
  • Protection Application
  • Operating Temperature Range is -55 to +125 °C
  • Storage Temperature Range is -55 to +150 °C
  • Average Rectified Output Current is 3 A
  • Peak Average Rectified Reverse current is 60 V

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...