ON SEMICONDUCTOR  

MBRF20100CT Series 20 A 100 V Schottky Barrier Rectifier - TO-220

Mfr Part#: MBRF20100CTG
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Prices

$0.4833 USD (each)
25 - 999 $0.4833
1000+ $0.4389 (Save 9%)

Availability

Qty in Stock : 10,892
On Order :
4,000
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 20 A
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Peak Current-Max: 150 A
  • Reverse Current-Max: 0.15 mA
  • Forward Voltage: 0.95 V

The SWITCHMODE Power Rectifier employs the Schottky Barrier principle in a large area metal- to- silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for use as rectifiers in very low-voltage, high-frequency switching power supplies, free wheeling diodes and polarity protection diodes.

Key Features :

  • Highly Stable Oxide Passivated Junction
  • Very Low Forward Voltage Drop
  • Matched Dual Die Construction
  • High Junction Temperature Capability
  • High dv/dt Capability
  • Excellent Ability to Withstand Reverse Avalanche Energy Transients
  • Guardring for Stress Protection
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • Electrically Isolated. No Isolation Hardware Required.
  • Pb-Free Package is Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 Grams (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds

Learn more about the MBRF20 Family of Schottky Rectifier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...