STMICROELECTRONICS  

STPS2L Series Single 60 V 75 A Surface Mount Schottky Rectifier - SMA

Mfr Part#: STPS2L60A
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0779 USD (each)
5000 $0.0779
10000+ $0.0771 (Save 1%)

Availability

Qty in Stock : 15,000
On Order :
190,000
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 2 A
  • Peak Current-Max: 75 A
  • Reverse Voltage-Max [Vrrm]: 60 V
  • Reverse Current-Max: 100 µA
  • Forward Voltage: 0.77 V
  • Configuration: Single
  • Operating Temp Range: -65 to +150 °C
  • Storage Temperatue Range: -65 to +150 °C
The STPS2L60A is a Axial and surface mount power Schottky rectifiers suited to switched mode power supplies and high frequency DC to DC converters. Packaged in SMA, DO-41 and SMB flat this device is especially intended for use in low voltage, high frequency inverters and small battery chargers.

Features:

  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount miniature package
  • Avalanche capability specified
  • ECOPACK2® halogen-free component (SMB flat)

View the Complete family of STPS2 Schottky Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...