MBRB2545CT Series 45 V 30 A Dual Common-Cathode Schottky Rectifier - TO-263AB

Mfr Part#: MBRB2545CT-E3/81
Mounting Method:  Surface Mount
Package Style:  TO-263AB
Packaging:  Cut Tape
Std Packaging Qty:  800



Download Center


$1.55 USD (each)
200+ $1.55 (Save 36%)


Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 37 Weeks
Min. Order Qty: 800
Multiple of: 800
Add to Cart


Product Highlight

  • Average Rectified Current-Max: 30 A
  • Peak Current-Max: 150 A
  • Reverse Voltage-Max [Vrrm]: 45 V
  • Reverse Current-Max: 0.2 mA
  • Forward Voltage: 0.82 V
The MBRB2545CT-E3/81 is a Dual common cathode schottky rectifier with average rectified forward current of 30 A and reverse voltage of 45 V. Available in TO-263AB package.


  • Guardring for overvoltage protection
  • Lower power losses, high efficiency
  • Low forward voltage drop
  • High forward surge capability
  • High frequency operation
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C (for TO-263AB package)
  • Solder dip 260 °C, 40 s (for TO-220AB and TO-220AB package)
  • Complant to RoHS 2002/95/EC and in accordance to WEEE 2002/96/EC


  • Low voltage
  • High frequency rectifier of switching mode power supplies
  • Feewheeling diodes
  • DC-to-DC converters
  • Polarity protection application

View the Available MBRB Series of Schottky Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...