STMICROELECTRONICS  

STPS0540 Series 40 V 0.5 A Surface Mount Schottky Rectifier - SOD-123

Mfr Part#: STPS0540Z
Mounting Method:  Surface Mount
Package Style:  SOD-123
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0806 USD (each)
27000+ $0.0806 (Save 13%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 24 Weeks
Min. Order Qty: 27,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 0.5 A
  • Peak Current-Max: 5.5 A
  • Reverse Voltage-Max [Vrrm]: 40 V
  • Reverse Current-Max: 40 µA
  • Forward Voltage: 0.5 V

The STPS0540Z is a Single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.

Packages in SOD-123, these devices are intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. Due to the small size of the package these devices fit GSM and PCMCIA requirements.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...