DIODES INCORPORATED  

1N5819HW Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123

Mfr Part#: 1N5819HW-7-F
Mounting Method:  Surface Mount
Package Style:  SOD-123
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0300 USD (each)
3000 $0.0300
6000 - 12000 $0.0296 (Save 1%)
15000+ $0.0290 (Save 3%)

Availability

Qty in Stock : 1,020,000
On Order :
1,839,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Peak Current-Max: 25 A
  • Reverse Voltage-Max [Vrrm]: 40 V
  • Reverse Current-Max: 1 mA
  • Forward Voltage: 0.75 V

The 1N5819HW-7-F is a part of 1N5819 series High Efficiency Reverse DC 40 V and Rectified 1 A Output Surface Mount Schottky Barrier Rectifier available in a SOD-123 package.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • High Surge Capability
  • High Current Capability and Low Forward Voltage Drop
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • Power Dissipation 450 mW
  • Typical Thermal Resistance Junction to Ambient 222 °C/W
  • Operating and Storage Temperature Range -65 °C to +125 °C
  • Forward Voltage is 0.45 V at 1 A

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...