MBRA Series 3 A 40 V Surface Mount Schottky Power Rectifier - CASE-403D

Mfr Part#: MBRA340T3G
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  5,000




$0.1000 USD (each)
5000+ $0.1000


Qty in Stock : 75,000
On Order :
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart


Product Highlight

  • Average Rectified Current-Max: 3 A
  • Peak Current-Max: 100 A
  • Reverse Voltage-Max [Vrrm]: 40 V
  • Reverse Current-Max: 0.3 mA
  • Forward Voltage: 0.45 V

The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. The Schottky Rectifiers state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.


  • Compact Surface Mountable Package with J-Bent Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Very Low Forward Voltage Drop
  • Guardring for Stress Protection
  • All External Surfaces are Corrosion Resistant and Terminal Leads are Readily Solderable
  • Cathode Lead Indicated by polarity Band
  • ESD Ratings, Machine Model = C, Human Body Model = 3B
  • Device Meets MSL 1 Requirements


  • Polarity Protection

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...