10MQ040NPbF Series 40 V 1.5 A Surface Mount Schottky Rectifier - SMA

Mfr Part#: VS-10MQ040NTRPBF
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  7,500



Download Center


$0.1500 USD (each)
7500+ $0.1500


Qty in Stock : 0
On Order :
Min. Order Qty: 7,500
Multiple of: 7,500
Add to Cart


Product Highlight

  • Average Rectified Current-Max: 1.5 A
  • Peak Current-Max: 120 A
  • Reverse Voltage-Max [Vrrm]: 40 V
  • Forward Voltage: 0.62 V
The 10MQ040NTRPBF is a Schottky rectifier, designed for applications requiring low forward drop and very small foot prints on PC boards. Available in DO-214AC


  • Small foot print, surface mountable
  • Low forward voltage drop
  • High frequency operation
  • Guard ring for enhanced ruggedness and long term reliability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS directive 2002/95/EC
  • Designed and qualified for industrial level


  • Disk drives
  • Switching power supplies
  • Converters
  • Freewheeling diodes
  • Battery charging
  • Reverse battery protection

View the Available 10MQ Series of Schottky Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...