VISHAY  

SB360 Series 30 V 5 A Through Hole Schottky Barrier Rectifier - DO-201AD

Mfr Part#: SB530-E3/54
Mounting Method:  Through Hole
Package Style:  DO-201AD
Packaging:  REEL
Std Packaging Qty:  1,400

 
 

Share


Download Center

Prices

$0.4050 USD (each)
2800+ $0.4050

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,800
Multiple of: 1,400
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 5 A
  • Peak Current-Max: 220 A
  • Reverse Voltage-Max [Vrrm]: 30 V
  • Reverse Current-Max: 0.5 mA
  • Forward Voltage: 0.48 V

The SB530-E3/54 is a Schottky barrier rectifier with average rectified forward current of 5 A and reverse voltage of 30 V. Available in DO-201AD package.

Features:

  • Guardring for overvoltage protection
  • Extremely fast switching
  • Low forward voltage drop
  • High forward surge capability
  • High frequency operation
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Low voltage high frequency inverters
  • Freewheeling
  • DC-to-DC converters
  • Polarity protection applications

View the Available Schottky Barrier Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...