ON SEMICONDUCTOR  

MBR230LSFT1 Series 2 A 30 V Schottky Barrier Rectifier - SOD-123 FL

Mfr Part#: MBR230LSFT1G
Mounting Method:  Surface Mount
Package Style:  SOD-123F
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0611 USD (each)
3000 - 9000 $0.0611
12000+ $0.0594 (Save 3%)

Availability

Qty in Stock : 54,000
On Order :
96,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 2 A
  • Reverse Voltage-Max [Vrrm]: 30 V
  • Peak Current-Max: 40 A
  • Reverse Current-Max: 1 mA
  • Forward Voltage: 0.43 V
The MBR230LSFT1G is a part of MBR230 series schottky barrier rectifier. It has a storage temperature ranging from -55°C to +150°C and its available in SOD-123FL package.

The Schottky Rectifier employs the Schottky barrier principle with a large area metal-to-silicon power diode. It is ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications, where compact size and weight are critical to the system.

Features:

  • Guardring for Stress Protection
  • Low Forward Voltage
  • 125°C Operating Junction Temperature
  • Epoxy Meets UL 94 V-0
  • Package Designed for Optimal Automated Board Assembly
  • ESD Ratings: Machine Model, C; Human Body Model, 3B
  • Pb-Free Packages are Available

View the complete family of schottky barrier rectifier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...