MBRS320T3 Series 20 V 80 A Surface Mount Schottky Power Rectifier - CASE 403
Mfr Part#: MBRS320T3G Mounting Method: Surface Mount Package Style: SMC (DO-214AB) Packaging: Cut Tape Std Packaging Qty: 2,500
The MBRS320T3 devices employ the Schottky Barrier principle in a large area metal−to−silicon power diode. State−of−the−art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes, in surface mount applications where compact size and weight are critical to the system.
Key Features:
Characteristics:
Learn more about the MBRS3xx Family of Schottky Rectifier
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.