STMICROELECTRONICS  

STPS20150 Series Dual Center Tap 10 A 0.75 V Schottky Rectifier - TO-220AB

Mfr Part#: STPS20150CT
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$2.01 USD (each)
5 - 39 $2.01
40 - 124 $1.83 (Save 9%)
125 - 399 $1.57 (Save 22%)
400+ $1.33 (Save 34%)

Availability

Qty in Stock : 6,270
On Order :
8,000
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 20 A
  • Peak Current-Max: 180 A
  • Reverse Voltage-Max [Vrrm]: 150 V
  • Reverse Current-Max: 5 mA
  • Forward Voltage: 1 V

The STPS20150CT is a Dual center tap schottky rectifier designed for high frequency Switched Mode Power Supplies.

  • HIgh junction temperature capability
  • Good trade off between leakage current and forward voltage drop
  • Low leakage current
  • Avalanche capability specified
  • Insulated package
    • TO-220FPAB
  • Insulating voltage = 2000 V
  • Typical package capacitance 12 pF

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...