STPS3045 Series 45 V 30 A Flange Mount Power Schottky Rectifier - TO-220AB

Mfr Part#: STPS3045CT
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50



Download Center


$0.7250 USD (each)
2000+ $0.7250 (Save 6%)


Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 9 Weeks
Min. Order Qty: 2,000
Multiple of: 50
Add to Cart


Product Highlight

  • Average Rectified Current-Max: 30 A
  • Reverse Voltage-Max [Vrrm]: 45 V
  • Reverse Current-Max: 200 µA
  • Forward Voltage: 0.84 V

The STPS3045CT is a Dual center tap Schottky rectifier suited for SwitchMode Power Supply and high frequency DC to DC converters.

Packaged either in TO-220AB, TO-220FPAB, D2PAK, I2PAK, TO-247, SOT93 or TOP-3I, this device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.


  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low thermal resistance
  • Insulated Package: TOP-3I
  • Insulating voltage = 2500V RMS
  • Capacitance = 12 pF
  • Avalanche capability Specified

View the Complete family of STPS3 Schottky Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...