ON SEMICONDUCTOR  

MBRS320 Series 20 V 4 A Surface Mount Schottky Rectifier - DO-241AB

Mfr Part#: MBRS320
Mounting Method:  Surface Mount
Package Style:  SMC (DO-214AB)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1420 USD (each)
3000 $0.1420
6000+ $0.1390 (Save 2%)

Availability

Qty in Stock : 6,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 4 A
  • Peak Current-Max: 80 A
  • Reverse Voltage-Max [Vrrm]: 20 V
  • Forward Voltage: 500 mV