ON SEMICONDUCTOR  

MBRS3201T3 Series 3 A 200 V Schottky Fast Power Rectifier

Mfr Part#: MBRS3201T3G
Mounting Method:  Surface Mount
Package Style:  SMC (DO-214AB)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Prices

$0.5600 USD (each)
2500+ $0.5600

Availability

Qty in Stock : 5,000
Factory Stock : 0
Factory Lead-Time: 5 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 3 A
  • Peak Current-Max: 100 A
  • Reverse Voltage-Max [Vrrm]: 200 V
  • Reverse Current-Max: 1 mA
  • Forward Voltage: 0.84 V

The MBRS3201T3G is a Fast Soft-Recovery Schottky Power Rectifier with average rectified current of 3 A, available in surface mount DO-214AB package.

Features:

  • Lower Forward Voltage than any Ultrafast Rectifier: VF < 0.59 V at 150°C
  • Fast Switching Speed: Reverse Recovery Time (tRR) < 35 ns
  • Soft Recovery Characteristics: Softness Factor (tb/ta) greater than or equal to 1
  • Highly Stable Over Temperature
  • Pb−Free Package is Available

Benefits:

  • Significantly Reduced EMI
  • Eliminates the Need of Snubber Circuits
  • Low Switching and Heat Losses
  • Improved Thermal Management

Applications:

  • Engine and Convenience Control Systems
  • Motor Controls
  • Battery Chargers and Switching Power Supplies

View the available MBRS series of Schottky Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...