STMICROELECTRONICS  

STPS340 Series 40 V 3 A Surface Mount Power Schottky Rectifier - DO-214AA

Mfr Part#: STPS340U
Mounting Method:  Surface Mount
Package Style:  SMB (DO-214AA)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.3300 USD (each)
2500+ $0.3300

Availability

Qty in Stock : 22,500
Factory Stock : 0
Factory Lead-Time: 25 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 3 A
  • Peak Current-Max: 75 A
  • Reverse Voltage-Max [Vrrm]: 40 V
  • Reverse Current-Max: 20 µA
  • Forward Voltage: 0.63 V
The STPS340U is a Single chip Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.

Packaged in DPAK, SMC, SMB, and low profile SMB, this device is intended for use in low and medium voltage operation, high frequency inverters, free wheeling and polarity protection applications where low switching losses are required.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Low thermal resistance
  • Extremely fast switching
  • Surface mounted device
  • Avalanche capability specified

View the Complete family of STPS3 Schottky Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...