ON SEMICONDUCTOR  

BAW76 Series 1 V 300 mA 500 mW Through Hole Small Signal Diode - DO-35

Mfr Part#: BAW76
Mounting Method:  Through Hole
Package Style:  DO-35 (SOD-27)
Packaging:  BULK
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.0072 USD (each)
2000 - 29999 $0.0072
30000+ $0.0063 (Save 13%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 6 Weeks
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Forward Voltage: 1 V
  • Reverse Voltage-Max [Vrrm]: 75 V
  • Reverse Recovery Time-Max: 4 ns
  • Power Dissipation: 500 mW
  • Average Forward Current-Max: 300 mA

The BAW76 series Through Hole Small Signal Diodes having power dissipation of 500 mW, forwardl voltage 1 V, operating temperature of - 65 °C to +200 °C and DO-35 package style.

View the complete series of Small Signal Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...