DIODES INCORPORATED  

MMBD4448HW Series 80 V 250 mA Surface Mount Switching Diode - SC-70-3

Mfr Part#: MMBD4448HW-7-F
Mounting Method:  Surface Mount
Package Style:  SOT-323 (SC-70)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0307 USD (each)
3000 $0.0307
6000 $0.0271 (Save 12%)
9000 $0.0263 (Save 14%)
12000+ $0.0247 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Forward Voltage: 1.25 V
  • Reverse Voltage-Max [Vrrm]: 80 V
  • Reverse Recovery Time-Max: 4 ns
  • Power Dissipation: 200 mW
  • Average Forward Current-Max: 250 mA
The MMBD4448HW-7-F is a part of MMBD4448HW Series 80 V 250 mW Surface Mount Switching Diode. It is available in SC-70-3 Package.

Features:

  • Fast Switching Speed
  • Small Surface Mount Package Ideally Suited for Automated Insertion 
  • For General Purpose Switching Applications
  • High Conductance
  • Lead Free/RoHS Compliant
  • "Green" Device

View the Available MMBD4448 Series of Switching Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...