ON SEMICONDUCTOR  

1N4148 Series 100 V 500 mW Small Signal Fast Switching Diode - DO-35

Mfr Part#: 1N4148TR
Mounting Method:  Through Hole
Package Style:  DO-35 (SOD-27)
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0141 USD (each)
10000 $0.0141
20000 - 30000 $0.0125 (Save 11%)
40000 - 60000 $0.0113 (Save 20%)
70000+ $0.0109 (Save 23%)

Availability

Qty in Stock : 4,120,000
On Order :
11,310,000
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Type: Standard
  • Configuration: Single
  • Average Rectified Current-Max: 200 mA
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1 V
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Recovery Time-Max: 4 ns
  • Power Dissipation: 500 mW
  • Diode Capacitance-Max: 4 pF
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 4 A
  • Operating Temp Range: -55 to +175 °C
The 1N4148TR is a High Conductance Small Signal Fast Switching Diode with forward operating voltage of 1 V and average rectified forward current of 200 mA.

Features:

  • Maximum Repetitive Reverse Voltage: 100 V
  • Average Rectified Forward Current: 200 mA
  • Power Dissipation: 500 mW
  • Thermal Resistance, Junction to Ambient: 300°C/W
  • Total Capacitance: 4 pF
  • Reverse Recovery Time: 4 ns

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement
  • Consumer Electronics
  • Medical Electronics/Devices
  • Test and Measurement
  • Building & Home Control

View the 1N414 Series of Switching Diodes 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...