ON SEMICONDUCTOR  

LL4148 Series 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode - LL-34

Mfr Part#: LL4148
Mounting Method:  Surface Mount
Package Style:  SOD-80 (LL-34)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.0153 USD (each)
2500 - 12500 $0.0153
15000 - 45000 $0.0133 (Save 13%)
47500+ $0.0121 (Save 21%)

Availability

Qty in Stock : 0
On Order :
707,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Type: Standard
  • Configuration: Single
  • Average Rectified Current-Max: 200 mA
  • Forward Voltage: 1 V
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Recovery Time-Max: 4 ns
  • Power Dissipation: 500 mW
  • Diode Capacitance-Max: 4 pF
  • Average Forward Current-Max: 200 mA
  • Peak Current-Max: 2 A
  • Operating Temp Range: -55 to +175 °C

The LL4148 is a 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode. It has an Operating Junction Temperature Range of -55 to +175 °C.

Features:

  • Small Signal Diode

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder

View the complete LL414x series of Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...