ON SEMICONDUCTOR  

BAV70 Series 50 V 200 mA 350 mW Surface Mount Small Signal Diode-SOT-23-3

Mfr Part#: BAV74
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0238 USD (each)
24000+ $0.0238 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 24,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Forward Voltage: 1 V
  • Reverse Voltage-Max [Vrrm]: 50 V
  • Reverse Recovery Time-Max: 4 ns
  • Power Dissipation: 350 mW
  • Average Forward Current-Max: 200 mA

The BAV74 is a High conductance Ultra Fast small Signal Diode with a maximum forward Operating voltage of 1 V and average Rectified forward current of 200 mA.

Specifications:

  • Operating Junction Temperature : 150°C
  • Storage Temperature Range : -55 to 150°C
  • Breakdown Voltage : IR=5.0 µA at 50 V min
  • Total Capacitance : 2pF at VR=0 V, f=1.0 MHz

Applications:

  • Desktop PC
  • Notebook PC
  • Workstation
  • Server & Mainframe
  • Graphic Card
  • LCD Monitor
  • Printer
  • Test and Measurement
  • Mobile Handsets
  • Consumer Electronics

View the BAV Series of Small Signal Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...