VISHAY  

TransZorb 1500 W 17.2 V 23.2 Vcl Bi-Directional SMT TVS Diode - DO-214AB

Mfr Part#: SMCJ14CA-E3/57T
Mounting Method:  Surface Mount
Package Style:  SMC (DO-214AB)
Packaging:  REEL
Std Packaging Qty:  850

 
 

Share


Download Center

Prices

$0.2150 USD (each)
1700+ $0.2150 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 50 Weeks
Min. Order Qty: 1,700
Multiple of: 850
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 17.2 V
  • Breakdown Voltage-Min: 15.6 V
  • Clamping Voltage-Max: 23.2 V
  • Directional: Bi-Directional
  • Power Dissipation: 1500 W

The SMCJ14CA-E3/57T is a Surface Mount TRANSZORB® Transient Voltage Suppressors.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a DO-214AB (SMC) package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

View the List of available SMCJ Series of Small signal Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...