ON SEMICONDUCTOR  

1N485B Series 500 mW 200 V Max Reverse Surface Mount Small Signal Diode - DO-35

Mfr Part#: 1N485BTR
Mounting Method:  Through Hole
Package Style:  DO-35 (SOD-27)
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0190 USD (each)
60000+ $0.0190 (Save 5%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 60,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Forward Voltage: 1 V
  • Reverse Voltage-Max [Vrrm]: 200 V
  • Power Dissipation: 500 mW
  • Average Forward Current-Max: 200 mA
The 1N485BTR is a Small Signal Diode with a Forward Operating Voltage of 1 V and Average Rectified Forward Current of 200 mA, available in a DO-35 package.

Features:

  • Operating Junction Temperature : 175°C
  • Storage Temperature Range : -65 to 200°C
  • Breakdown Voltage : IR=5 µA at 200 V min

Applications:

  • Desktop PC
  • Notebook PC
  • Workstation
  • Server & Mainframe
  • Graphic Card
  • LCD Monitor
  • Printer
  • Test and Measurement
  • Mobile Handsets
  • Consumer Electronics

View the 1N4 Series of Small Signal Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...