ON SEMICONDUCTOR  

1N914B Series 100 V 200 mA Axial Through Hole Small Signal Diode - DO-35

Mfr Part#: 1N914B
Mounting Method:  Through Hole
Package Style:  DO-35 (SOD-27)
Packaging:  BULK
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.0286 USD (each)
400 - 1249 $0.0286
1250 - 2999 $0.0275 (Save 4%)
3000 - 9999 $0.0257 (Save 10%)
10000 - 29999 $0.0215 (Save 25%)
30000+ $0.0180 (Save 37%)

Availability

Qty in Stock :   21,900
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 400
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Forward Voltage: 0.72 V
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Recovery Time-Max: 4 ns
  • Power Dissipation: 500 mW
  • Average Forward Current-Max: 5 mA

The 1N914B is a part of 1N914 series small signal diodes. It has an operating temperature ranging from -65°C to +175°C and its available in DO-35 package.

Features:

  • Maximum Repetitive Reverse Voltage: 100 V
  • Average Rectified Forward Current: 200 mA
  • Power Dissipation: 500 mW
  • Thermal Resistance, Junction to Ambient: 300°C/W
  • Total Capacitance: 4 pF
  • Reverse Recovery Time: 4 ns

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

View the complete 1N914 series of small signal diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...