ON SEMICONDUCTOR  

1N4148WS Series 200 mW 100 V Max Reverse Voltage Small Signal Diode - SOD-323F

Mfr Part#: 1N4148WS
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0236 USD (each)
3000 - 9000 $0.0236
12000 - 30000 $0.0208 (Save 12%)
33000+ $0.0194 (Save 18%)

Availability

Qty in Stock : 810,000
On Order :
402,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Standard
  • Configuration: Single
  • Average Rectified Current-Max: 150 mA
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1 V
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Recovery Time-Max: 4 ns
  • Power Dissipation: 200 mW
  • Diode Capacitance-Max: 4 pF
  • Average Forward Current-Max: 300 mA
  • Peak Current-Max: 4 A
  • Operating Temp Range: -55 to +150 °C

The 1N4148WS is a part of 1N41 series small signal diodes. It has an storage temperature ranging from -55°C to +150° and is available in SOD-323F package.

Features:

  • General Purpose Diodes
  • Fast switching Device( TRR < 4.0 ns )
  • Very Small and Thin SMD package
  • Moisture Level Sensitivity 1
  • Pb-free Version and RoHS Compliant
  • Matte Tin (Sn) Lead Finish
  • Green Mold Compound

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

View the complete 1N41 series of small signal diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...