CALOGIC  

SSTPAD5 Series 1.5 V 10 mA Surface Mount Pico Amp Diode - SOT-23

Mfr Part#: SSTPAD5-LF
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$1.44 USD (each)
1 - 399 $1.44
400+ $1.37 (Save 5%)

Availability

Qty in Stock :   2,078
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Pico Amp
  • Reverse Current-Max: -5 A
  • Forward Voltage: 1.5 V
  • Power Dissipation: 360 mW
  • Diode Capacitance-Max: 2 pF
  • Average Forward Current-Max: 10 mA
  • Operating Temp Range: -55 to +135 °C

The SSTPAD5-LF is a low leakage, high speed surface mount Pico Amp Diode, used for input protection circuitry and fast switching.

Features:

  • Low Leakage : 5 pA (JPAD5)
  • High Breakdown Voltage : -60 V typical
  • Low Capacitance : 1.5 pf

Applications:

  • High Impedance Diode Switching
  • High Dynamic Range Log Amps
  • High Isolation Protection Circuits

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 2078 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $8.4400 USD $8.44 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable