ON SEMICONDUCTOR  

1N4148 Series 500 mW 100 V Max Reverse Voltage 200 mA Small Signal Diode -DO-35

Mfr Part#: 1N4148
Mounting Method:  Through Hole
Package Style:  DO-35 (SOD-27)
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.0207 USD (each)
500 - 1499 $0.0207
1500 - 3999 $0.0200 (Save 3%)
4000 - 12499 $0.0185 (Save 11%)
12500 - 29999 $0.0157 (Save 24%)
30000+ $0.0135 (Save 35%)

Availability

Qty in Stock : 248,430
On Order :
420,000
Min. Order Qty: 500
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Standard
  • Configuration: Single
  • Average Rectified Current-Max: 200 mA
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1 V
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Recovery Time-Max: 4 ns
  • Power Dissipation: 500 mW
  • Diode Capacitance-Max: 4 pF
  • Average Forward Current-Max: 0.2 A
  • Peak Current-Max: 4 A
  • Operating Temp Range: -55 to +175 °C

The 1N4148 is a part of 1N41 series small signal diodes. It has an storage temperature ranging from -65°C to +175° and is available in DO-35  package.

Features:

  • Maximum Repetitive Reverse Voltage: 100 V
  • Average Rectified Forward Current: 200 mA
  • Power Dissipation: 500 mW
  • Thermal Resistance, Junction to Ambient: 300°C/W
  • Total Capacitance: 4 pF
  • Reverse Recovery Time: 4 ns

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

View the complete 1N41 series of small signal diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...