ON SEMICONDUCTOR  

BAS16 Series 350 mW 85 V Max Reverse Voltage 200 mA Small Signal Diode -SOT-23-3

Mfr Part#: BAS16
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0231 USD (each)
3000 - 12000 $0.0231
15000+ $0.0215 (Save 7%)

Availability

Qty in Stock : 393,000
On Order :
282,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Type: Standard
  • Configuration: Single
  • Average Rectified Current-Max: 200 mA
  • Reverse Current-Max: 1 µA
  • Forward Voltage: 1 V
  • Reverse Voltage-Max [Vrrm]: 85 V
  • Reverse Recovery Time-Max: 6 ns
  • Power Dissipation: 350 mW
  • Diode Capacitance-Max: 2 pF
  • Average Forward Current-Max: 0.2 A
  • Peak Current-Max: 2 A
  • Operating Temp Range: -55 to +150 °C

The BAS16 is a 350 mW 85 V Max Reverse Voltage 200 mA Small Signal Diode -SOT-23-3 High Conductance Ultra Fast Diode iSourced from Process

Specifications:

  • Maximum Repetitive Reverse Voltage 85 V
  • Average Rectified Forward Current 200 mA
  • Non-repetitive Peak Forward Surge Current
  • Pulse Width = 1.0 second 1.0 A
  • Pulse Width = 1.0 microsecond 2.0 A
  • Storage Temperature Range -55 to +150 °C
  • Operating Junction Temperature -55 to +150 °C

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...