1N4001 Series 1 A 50 V Axial Lead Standard Recovery Rectifier - CASE 59-10
Mfr Part#: 1N4001G Mounting Method: Through Hole Package Style: CASE 59 Packaging: BAG Std Packaging Qty: 1,000
The 1N4001G is a lead free RoHS compliant general purpose lead mounted rectifier with a peak repetitive reverse voltage of 50 V a non−repetitive peak reverse voltage of 60 V and a RMS reverse voltage of 35 V. The 1N4001G also has a average rectified forward current of 1.0 A.
Features:
1N4002 Series 1 A 100 V Axial Lead Standard Recovery Rectifier - CASE 59-10
Mfr Part#: 1N4002G Packaging : BOX
Mfr Part#: 1N4002RLG Packaging : REEL
1N4003 Series 1 A 200 V Axial Lead Standard Recovery Rectifier - CASE 59-10
Mfr Part#: 1N4003G Packaging : BULK
Mfr Part#: 1N4003RLG Packaging : REEL
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.