ON SEMICONDUCTOR  

1N5400 Series 3 A 50 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05

Mfr Part#: 1N5400G
Mounting Method:  Through Hole
Package Style:  CASE 267
Packaging:  BOX
Std Packaging Qty:  500

 
 

Share


Prices

$0.0739 USD (each)
150 - 3999 $0.0739
4000+ $0.0684 (Save 7%)

Availability

Qty in Stock :   350
Factory Stock : 2,500
Factory Lead-Time: 10 Weeks
Min. Order Qty: 150
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 3 A
  • Forward Voltage: 1 V
  • Reverse Voltage-Max [Vrrm]: 50 V
  • Reverse Current-Max: 10 µA
  • Peak Current-Max: 200 A

The Standard Recovery Rectifier is designed for use in power supplies and other applications.

Features:

  • High Current to Small Size
  • High Surge Current Capability
  • Low Forward Voltage Drop
  • Void-Free Economical Plastic Package
  • Available in Volume Quantities
  • Plastic Meets UL 94V-0 for Flammability
  • Mechanical Characteristics:
  • Case: Epoxy, Molded
  • Weight: 1.1 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 220°C Max. for 10 Seconds, 1/16" from case
  • Polarity: Cathode Indicated by Polarity Band
  • Marking: 1N5400, 1N5401, 1N5402, 1N5404, 1N5406, 1N5407, 1N5408

Learn more about the 1N5400 family of Standard Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...