VISHAY  

1N4004 Series 100 V 45 A Through Hole General Purpose Plastic Rectifier - DO-41

Mfr Part#: 1N4004-E3/54
Mounting Method:  Through Hole
Package Style:  DO-41 (DO-204AL)
Packaging:  REEL
Std Packaging Qty:  5,500

 
 

Share


Download Center

Prices

$0.0509 USD (each)
5500 $0.0509
11000 $0.0461 (Save 9%)
16500 $0.0447 (Save 12%)
22000+ $0.0442 (Save 13%)

Availability

Qty in Stock : 0
On Order :
451,000
Min. Order Qty: 5,500
Multiple of: 5,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Forward Voltage: 1.1 V
  • Reverse Voltage-Max [Vrrm]: 400 V
  • Reverse Current-Max: 5 µA
  • Peak Current-Max: 30 A
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

The 1N4001 thru 1N4007 series of general purpose plastic rectifiers have a low forward voltage drop, low leakage current and a high forward surge capability. The 1N4001 thru 1N4007 series also has a Maximum repetitive peak reverse voltage of 50 V to 1000 V and is offered in the DO-41 package.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...