1N5404 Series 400 V 3 A Through Hole High Current Standard Rectifier - DO-201AD

Mfr Part#: 1N5404-T
Mounting Method:  Through Hole
Package Style:  DO-201AD
Packaging:  REEL
Std Packaging Qty:  1,200



Download Center


$0.0857 USD (each)
1200 - 3600 $0.0857
4800+ $0.0826 (Save 4%)


Qty in Stock : 1,200
On Order :
Min. Order Qty: 1,200
Multiple of: 1,200
Add to Cart


Product Highlight

  • Average Rectified Current-Max: 3 A
  • Forward Voltage: 1 V
  • Reverse Voltage-Max [Vrrm]: 400 V
  • Reverse Current-Max: 10 µA
  • Peak Current-Max: 200 A
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

The 1N5400 - 1N5408 series of rectifiers is offered in the DO-201AD package. The 1N5400-1N5408 series has a low reverse leakage current, a high current capability a low forward voltage drop and a average rectified output current of 3.0 A

The 1N5404-T is a lead free, RoHS compliant rectifier with a DC blocking voltage of 400 V and a operating and storage temperature range of -65 to +150 ºC. The 1N5404-T also has a RMS of 280 V and a forward voltage of 1.0 A.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...