DIODES INCORPORATED  

S1G Series 400 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC

Mfr Part#: S1G-13-F
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0245 USD (each)
5000 $0.0245
10000 - 20000 $0.0242 (Save 1%)
25000+ $0.0237 (Save 3%)

Availability

Qty in Stock : 1,255,000
On Order :
4,610,000
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Forward Voltage: 1.1 V
  • Reverse Voltage-Max [Vrrm]: 400 V
  • Reverse Current-Max: 5 µA
  • Peak Current-Max: 30 A
The S1G-13-F is a part of S1G Series 400 V 1 A Surface Mount Glass Passivated Rectifier. It has an operating temperature range -65 °C to +150 °C and it is available in DO-214AC Package.

Features:

  • Glass Passivated Die Construction for High Reliability
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
  • Qualified to AEC-Q101 Standards for High Reliability

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...