MICRO COMMERCIAL COMP  

1N4002 Series 1 A 100 V Through-Hole Rectifying Diode - DO-41

Mfr Part#: 1N4002-TP
Mounting Method:  Through Hole
Package Style:  DO-41 (DO-204AL)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0120 USD (each)
5000 - 40000 $0.0120
45000+ $0.0110 (Save 8%)

Availability

Qty in Stock : 325,000
On Order :
120,000
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Forward Voltage: 1 V
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Current-Max: 5 µA
  • Peak Current-Max: 30 A

Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices. 

The 1N4001 thru 1N4007 series of Low Current Leakage and Low Cost rectifiers are offered in the DO-41 package. The 1N4001 thru 1N4007 series also has a average forward current of 1.0 A peak forward surge current of 30 A.

The 1N4002-TP has a maximum recurrent peak reverse voltage of 100 V a maximum RMS voltage of 70 V and a maximum DC blocking voltage of 100 V. The 1N4002-TP also has a operating and storage temperature of -55°C to +125°C.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...