DIODES INC.   

1N4004 Series 400 V 1 A Through Hole High Current Standard Rectifier - DO-41

Mfr Part#: 1N4004-T
Mounting Method:  ThroughHole 

Package Style:  DO-41 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0146 USD (each)
5000+ $0.0146

Availability

Qty in Stock: 940,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Repetitive Peak Reverse Voltage: 400 V
  • Peak Current-Max: 30 A
  • Forward Voltage: 1 V
  • Reverse Current-Max: 5 µA
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

The 1N4001 thru 1N4007 series of low reverse leakage current 1.0 A rectifiers have a surge overload rating of 30A a high current capability and a low forward voltage drop. The 1N4001 thru 1N4007 series also has a operating and storage temperature range of -65 º C to +150 ºC.

The 1N4004-T is a lead free RoHS compliant rectifier with a peak repetitive reverse voltage of 400 V, a RMS reverse voltage of 280 V and a average rectified output current of 1.0 A. The 1N4004-T also has a forward voltage of 1.0 V and is offerd in the DO-41 package.
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
DELTA PRODUCTS CORPORATION
FFB0412VHN...
FFB Series High Speed 40 mm 15.79 CFM 12 VDC Ball Bearing Fan
From $14.90 USD
DIODES INC.
1N4004-T
1N4004 Series 400 V 1 A Through Hole High Current Standard Rectifier - DO-41
From $0.0146 USD
STMICROELECTRONICS
STM32F105V...
STM32F105 Series 128 kB Flash 32 kB RAM 32-Bit ARM Microcontroller - LQFP-100
Call for pricing
MURATA
BLM18AG601...
BLM Series 0603 600 Ohm 200 mA 0.5 DCR SMD Ferrite Bead
From $0.0260 USD
AMERICAN ZETTLER
AZ8-1CH-12...
AZ8 Series Medium Duty Miniature 6 A SPDT 12 VDC PCB Mount Power Relay
From $3.68 USD
BIVAR
CI-192-028...
Mylar Mount .465 inch Long .219 inch Wide Crystal Insulator
From $0.0750 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...