1N4004 Series 400 V 1 A Through Hole High Current Standard Rectifier - DO-41

Mfr Part#: 1N4004-T
Mounting Method:  Through Hole
Package Style:  DO-41 (DO-204AL)
Packaging:  REEL
Std Packaging Qty:  5,000



Download Center


$0.0146 USD (each)
5000 - 20000 $0.0146
25000+ $0.0138 (Save 5%)


Qty in Stock : 100,000
On Order :
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart


Product Highlight

  • Average Rectified Current-Max: 1 A
  • Forward Voltage: 1 V
  • Reverse Voltage-Max [Vrrm]: 400 V
  • Reverse Current-Max: 5 µA
  • Peak Current-Max: 30 A
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

The 1N4001 thru 1N4007 series of low reverse leakage current 1.0 A rectifiers have a surge overload rating of 30A a high current capability and a low forward voltage drop. The 1N4001 thru 1N4007 series also has a operating and storage temperature range of -65 º C to +150 ºC.

The 1N4004-T is a lead free RoHS compliant rectifier with a peak repetitive reverse voltage of 400 V, a RMS reverse voltage of 280 V and a average rectified output current of 1.0 A. The 1N4004-T also has a forward voltage of 1.0 V and is offerd in the DO-41 package.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...