DIODES INC.   

1N4007 Series 1000 V 1 A Through Hole High Current Standard Rectifier - DO-41

Mfr Part#: 1N4007-T
Mounting Method:  ThroughHole 

Package Style:  DO-41 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0146 USD (each)
5000+ $0.0146

Availability

Qty in Stock: 1,274,500
Reserve Stock: 1,065,000
In Transit: N/A
LT: N/A
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Repetitive Peak Reverse Voltage: 1000 V
  • Peak Current-Max: 30 A
  • Forward Voltage: 1 V
  • Reverse Current-Max: 5 µA
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

The 1N4001 thru 1N4007 series of low reverse leakage current 1.0 A rectifiers have a surge overload rating of 30A a high current capability and a low forward voltage drop. The 1N4001 thru 1N4007 series also has a operating and storage temperature range of -65 º C to +150 ºC.

The 1N4007-T is a lead free RoHS compliant rectifier with a peak repetitive reverse voltage of 1000 V, a RMS reverse voltage of 700 V and a average rectified output current of 1.0 A. The 1N4007-T also has a forward voltage of 1.0 V and is offerd in the DO-41 package.
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
NXP
SSL2101T/N...
SSL2101 Series 276 VAC 3.75 mA SMPS Control IC for LED driver - SOIC-16
From $1.85 USD
DIALIGHT
LML6-LV-CW...
LML Series LUXEON Linear 6 LED 6 Each Cool White PowerWhite LV LED Medium Lens
From $76.45 USD
PANASONIC ELECTRIC WORKS
HL1-PS-K
Socket for HL series Relay
From $1.35 USD
DIODES INC.
1N4007-T
1N4007 Series 1000 V 1 A Through Hole High Current Standard Rectifier - DO-41
From $0.0146 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...