DIODES INCORPORATED  

1N4007 Series 1000 V 1 A Through Hole High Current Standard Rectifier - DO-41

Mfr Part#: 1N4007-T
Mounting Method:  Through Hole
Package Style:  DO-41 (DO-204AL)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0149 USD (each)
5000 - 20000 $0.0149
25000+ $0.0139 (Save 7%)

Availability

Qty in Stock : 0
On Order :
1,700,000
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Forward Voltage: 1 V
  • Reverse Voltage-Max [Vrrm]: 1000 V
  • Reverse Current-Max: 5 µA
  • Peak Current-Max: 30 A

The 1N4007-T is a part of 1N400x( x=1 to 7) series 1000 V 1 A Through Hole Diffused junction Standard Rectifier available in a DO-41 package.

Product Specifications:

  • Diffused Junction
  • High Current Capability and Low Forward Voltage Drop
  • Surge Overload Rating to 30A Peak
  • Low Reverse Leakage Current
  • Maximum DC Blocking Voltage Temperature +150 °C
  • Operating and Storage Temperature Range -65 °C to +150 °C
  • Peak Repetitive Reverse Voltage Working Peak Reverse Voltage DC Blocking Voltage is 1000 V
  • RMS Reverse Voltage is 700 V

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...