VISHAY  

1N4007 Series 1000 V 1 A Through Hole General Purpose Plastic Rectifier - DO-41

Mfr Part#: 1N4007-E3/54
Mounting Method:  Through Hole
Package Style:  DO-41 (DO-204AL)
Packaging:  REEL
Std Packaging Qty:  5,500

 
 

Share


Download Center

Prices

$0.1000 USD (each)
5500+ $0.1000

Availability

Qty in Stock : 0
On Order :
286,000
Min. Order Qty: 5,500
Multiple of: 5,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Forward Voltage: 1.1 V
  • Reverse Voltage-Max [Vrrm]: 1000 V
  • Reverse Current-Max: 5 µA
  • Peak Current-Max: 30 A

Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

The 1N4001 thru 1N4007 series of general purpose plastic rectifiers have a low forward voltage drop, low leakage current and a high forward surge capability. The 1N4001 thru 1N4007 series also has a Maximum repetitive peak reverse voltage of 50 V to 1000 V and is offered in the DO-41 package.

The 1N4007-E3/54 has a maximum repetitive peak reverse voltage of 1000 V a maximum RMS voltage of 700 V and a  maximum DC blocking voltage of 1000 V. The 1N4007-E3/54 also has a maximum average forward rectified current of 1.0 A.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...